Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C0805C272J8RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C272J8RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C272J8RACTU |
Description | CAP CER 2700PF 10V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C272J8RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C272F1GACTU | KEMET | 562 | 399-C0805C272F1GACTUCT-ND | £1.70000 | Upgrade |
| C0805C272F3GACTU | KEMET | 885 | 399-C0805C272F3GACTUCT-ND | £1.58000 | Upgrade |
| C0805C272F4GACTU | KEMET | 0 | 399-C0805C272F4GACTUTR-ND | £0.58542 | Upgrade |
| C0805C272F5GACTU | KEMET | 0 | 399-C0805C272F5GACTUTR-ND | £0.65676 | Upgrade |
| C0805C272G3GACTU | KEMET | 0 | 399-C0805C272G3GACTUTR-ND | £0.30717 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.06225 | £249.00 |
| Unit Price without VAT: | £0.06225 |
|---|---|
| Unit Price with VAT: | £0.07470 |



