0805B154M250CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: £0.47987
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: £0.38349
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: £0.50642
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.02145
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.02922
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.02709
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.02214
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.03393
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.04225
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.03934
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.03650
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: £0.03964
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: £0.04447
Datasheet
0.15 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805B154M250CT

DigiKey Part Number
1292-0805B154M250CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805B154M250CT
Description
CAP CER 0.15UF 25V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.15 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805B154M250CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.053" (1.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805J0250154MDTKnowles Syfer00805J0250154MDT-ND£0.47987Parametric Equivalent
0805J0250154MXTKnowles Syfer00805J0250154MXT-ND£0.38349Parametric Equivalent
0805Y0250154MDTKnowles Syfer00805Y0250154MDT-ND£0.50642Parametric Equivalent
C0805C154M3REC7210KEMET0C0805C154M3REC7210-ND£0.02145Parametric Equivalent
C0805C154M3RECAUTOKEMET0C0805C154M3RECAUTO-ND£0.02922Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.01370£41.10
Manufacturers Standard Package
Unit Price without VAT:£0.01370
Unit Price with VAT:£0.01644