Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805C154M3REC7210 | |
|---|---|
DigiKey Part Number | C0805C154M3REC7210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C154M3REC7210 |
Description | CAP CER 0805 150NF 25V X7R 20% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C154M3REC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C154M3RECAUTO | KEMET | 0 | C0805C154M3RECAUTO-ND | £0.02922 | Parametric Equivalent |
| C0805C154M3RECAUTO7210 | KEMET | 0 | C0805C154M3RECAUTO7210-ND | £0.02709 | Parametric Equivalent |
| C0805C154M3RECTU | KEMET | 0 | 399-C0805C154M3RECTUTR-ND | £0.02214 | Parametric Equivalent |
| C0805X154M3REC7210 | KEMET | 0 | C0805X154M3REC7210-ND | £0.03393 | Parametric Equivalent |
| C0805X154M3RECAUTO | KEMET | 0 | C0805X154M3RECAUTO-ND | £0.04225 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02145 | £214.50 |
| Unit Price without VAT: | £0.02145 |
|---|---|
| Unit Price with VAT: | £0.02574 |





