Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603X684M100CT | |
|---|---|
DigiKey Part Number | 1292-0603X684M100CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603X684M100CT |
Description | CAP CER 0.68UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603X684M100CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012106009 | Würth Elektronik | 3,910 | 732-885012106009CT-ND | £0.09000 | Parametric Equivalent |
| C1608X5R1A684M080AC | TDK | 620 | 445-5164-1-ND | £0.10000 | Parametric Equivalent |
| GMC10X5R684M10NT | Cal-Chip Electronics, Inc. | 4,000 | 4713-GMC10X5R684M10NTCT-ND | £0.11000 | Parametric Equivalent |
| KGM15BR51A684MT | KYOCERA AVX | 0 | 478-KGM15BR51A684MTTR-ND | £0.10631 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.00829 | £33.16 |
| Unit Price without VAT: | £0.00829 |
|---|---|
| Unit Price with VAT: | £0.00995 |





