Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603N392J500CT | |
|---|---|
DigiKey Part Number | 1292-0603N392J500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603N392J500CT |
Description | CAP CER 3900PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N392J500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X392J5GACAUTO | KEMET | 0 | 399-20484-1-ND | £0.33000 | Parametric Equivalent |
| C0603X392J5GACTU | KEMET | 3,890 | 399-20483-1-ND | £0.41000 | Parametric Equivalent |
| CGA3E2C0G1H392J080AE | TDK | 5,703 | 445-CGA3E2C0G1H392J080AECT-ND | £0.23000 | Parametric Equivalent |
| GMC10CG392J50NT | Cal-Chip Electronics, Inc. | 3,900 | 4713-GMC10CG392J50NTCT-ND | £0.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01210 | £48.40 |
| Unit Price without VAT: | £0.01210 |
|---|---|
| Unit Price with VAT: | £0.01452 |




