
CGA3E2C0G1H392J080AE | |
|---|---|
DigiKey Part Number | 445-CGA3E2C0G1H392J080AETR-ND - Tape & Reel (TR) 445-CGA3E2C0G1H392J080AECT-ND - Cut Tape (CT) 445-CGA3E2C0G1H392J080AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G1H392J080AE |
Description | CAP CER 3900PF 50V C0G 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G1H392J080AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.13400 | £1.34 |
| 50 | £0.09760 | £4.88 |
| 100 | £0.08650 | £8.65 |
| 500 | £0.06764 | £33.82 |
| 1,000 | £0.06181 | £61.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.05156 | £206.24 |
| 8,000 | £0.04842 | £387.36 |
| 12,000 | £0.04684 | £562.08 |
| 20,000 | £0.04509 | £901.80 |
| 28,000 | £0.04407 | £1,233.96 |
| 40,000 | £0.04309 | £1,723.60 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

