Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603N1R3B500CT | |
|---|---|
DigiKey Part Number | 1292-0603N1R3B500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603N1R3B500CT |
Description | CAP CER 1.3PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N1R3B500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HH18N1R3B500CT | Walsin Technology Corporation | 0 | 1292-HH18N1R3B500CTTR-ND | £0.00931 | Parametric Equivalent |
| C0603C139B5GAC9733 | KEMET | 0 | 399-C0603C139B5GAC9733TR-ND | £0.08928 | Parametric Equivalent |
| C0603C139B5GACTU | KEMET | 0 | 399-C0603C139B5GACTUTR-ND | £0.09349 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.00473 | £18.92 |
| Unit Price without VAT: | £0.00473 |
|---|---|
| Unit Price with VAT: | £0.00568 |



