0.047 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603B473J500CT

DigiKey Part Number
1292-1446-2-ND - Tape & Reel (TR)
1292-1446-1-ND - Cut Tape (CT)
1292-1446-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603B473J500CT
Description
CAP CER 0.047UF 50V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603B473J500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0603JPX7R9BB473YAGEO44,31213-CC0603JPX7R9BB473CT-ND£0.09000Direct
CC0603JRX7R9BB473YAGEO44,031311-4019-1-ND£0.09000Direct
KGM15BR71H473JTKYOCERA AVX13,938478-KGM15BR71H473JTCT-ND£0.16000Direct
GMC10X7R473J50NTCal-Chip Electronics, Inc.1,0964713-GMC10X7R473J50NTCT-ND£0.08000Parametric Equivalent
In-Stock: 61
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.03400£0.34
50£0.02320£1.16
100£0.01990£1.99
500£0.01442£7.21
1,000£0.01274£12.74
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.00481£19.24
8,000£0.00430£34.40
12,000£0.00405£48.60
20,000£0.00377£75.40
28,000£0.00360£100.80
40,000£0.00344£137.60
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400