
GMC10X7R473J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R473J50NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R473J50NTCT-ND - Cut Tape (CT) 4713-GMC10X7R473J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R473J50NT |
Description | CAP0603 X7R .047UF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C473J5RACTU | KEMET | 20,589 | 399-C0603C473J5RACTUCT-ND | £0.27000 | Similar |
| 0603B473J500CT | Walsin Technology Corporation | 61 | 1292-1446-1-ND | £0.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03000 | £0.30 |
| 50 | £0.02040 | £1.02 |
| 100 | £0.01750 | £1.75 |
| 500 | £0.01260 | £6.30 |
| 1,000 | £0.01110 | £11.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.00888 | £35.52 |
| 8,000 | £0.00806 | £64.48 |
| 12,000 | £0.00764 | £91.68 |
| 20,000 | £0.00719 | £143.80 |
| 28,000 | £0.00692 | £193.76 |
| 40,000 | £0.00667 | £266.80 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

