
0603B473J500CT | |
|---|---|
DigiKey Part Number | 1292-1446-2-ND - Tape & Reel (TR) 1292-1446-1-ND - Cut Tape (CT) 1292-1446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603B473J500CT |
Description | CAP CER 0.047UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B473J500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603JPX7R9BB473 | YAGEO | 44,812 | 13-CC0603JPX7R9BB473CT-ND | £0.08000 | Direct |
| CC0603JRX7R9BB473 | YAGEO | 44,531 | 311-4019-1-ND | £0.08000 | Direct |
| KGM15BR71H473JT | KYOCERA AVX | 13,938 | 478-KGM15BR71H473JTCT-ND | £0.16000 | Direct |
| GMC10X7R473J50NT | Cal-Chip Electronics, Inc. | 1,106 | 4713-GMC10X7R473J50NTCT-ND | £0.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03400 | £0.34 |
| 50 | £0.02320 | £1.16 |
| 100 | £0.01990 | £1.99 |
| 500 | £0.01442 | £7.21 |
| 1,000 | £0.01274 | £12.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.00481 | £19.24 |
| 8,000 | £0.00430 | £34.40 |
| 12,000 | £0.00405 | £48.60 |
| 20,000 | £0.00377 | £75.40 |
| 28,000 | £0.00360 | £100.80 |
| 40,000 | £0.00344 | £137.60 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

