Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603B153M500CT | |
|---|---|
DigiKey Part Number | 1292-0603B153M500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603B153M500CT |
Description | CAP CER 0.015UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B153M500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C153M5RACTU | KEMET | 24,134 | 399-14289-1-ND | £0.21000 | Parametric Equivalent |
| C0603C153M5RECAUTO | KEMET | 0 | C0603C153M5RECAUTO-ND | £0.01391 | Parametric Equivalent |
| C0603C153M5RECTU | KEMET | 14,360 | 399-C0603C153M5RECTUCT-ND | £0.09000 | Parametric Equivalent |
| C0603X153M5RECAUTO | KEMET | 0 | C0603X153M5RECAUTO-ND | £0.01820 | Parametric Equivalent |
| C0603X153M5RECTU | KEMET | 0 | 399-C0603X153M5RECTUTR-ND | £0.01332 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.00289 | £11.56 |
| Unit Price without VAT: | £0.00289 |
|---|---|
| Unit Price with VAT: | £0.00347 |







