Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0603C153M5RECAUTO | |
|---|---|
DigiKey Part Number | C0603C153M5RECAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C153M5RECAUTO |
Description | CAP CER 0.015UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C153M5RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C153M5RECTU | KEMET | 14,360 | 399-C0603C153M5RECTUCT-ND | £0.09000 | Direct |
| C0603C153J1RECAUTO | KEMET | 0 | C0603C153J1RECAUTO-ND | £0.02174 | Upgrade |
| C0603C153J1RECTU | KEMET | 0 | 399-C0603C153J1RECTUTR-ND | £0.01760 | Upgrade |
| C0603C153J5RECAUTO | KEMET | 0 | C0603C153J5RECAUTO-ND | £0.02913 | Upgrade |
| C0603C153J5RECTU | KEMET | 0 | 399-C0603C153J5RECTUTR-ND | £0.01760 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | £0.01391 | £166.92 |
| Unit Price without VAT: | £0.01391 |
|---|---|
| Unit Price with VAT: | £0.01669 |





