Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603B122M500CT | |
|---|---|
DigiKey Part Number | 1292-0603B122M500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603B122M500CT |
Description | CAP CER 1200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B122M500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C122M5RACTU | KEMET | 0 | 399-C0603C122M5RACTUTR-ND | £0.04160 | Parametric Equivalent |
| GCE188R71H122MA01D | Murata Electronics | 0 | 490-GCE188R71H122MA01DTR-ND | £0.01787 | Parametric Equivalent |
| GCJ188R71H122MA01D | Murata Electronics | 0 | 490-GCJ188R71H122MA01DTR-ND | £0.01349 | Parametric Equivalent |
| GCJ188R71H122MA01J | Murata Electronics | 0 | 490-GCJ188R71H122MA01JTR-ND | £0.01202 | Parametric Equivalent |
| GCM188R71H122MA37D | Murata Electronics | 0 | 490-GCM188R71H122MA37DTR-ND | £0.01712 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.00336 | £13.44 |
| Unit Price without VAT: | £0.00336 |
|---|---|
| Unit Price with VAT: | £0.00403 |




