Similar

GCM188R71H122MA37J | |
|---|---|
DigiKey Part Number | 490-GCM188R71H122MA37JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM188R71H122MA37J |
Description | CAP CER 1200PF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 1200 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71H122MA37J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM155R71H122MA37J | Murata Electronics | 0 | 490-GCM155R71H122MA37JTR-ND | £0.00299 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01533 | £153.30 |
| Unit Price without VAT: | £0.01533 |
|---|---|
| Unit Price with VAT: | £0.01840 |


