Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603B101M250CT | |
|---|---|
DigiKey Part Number | 1292-0603B101M250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603B101M250CT |
Description | CAP CER 100PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B101M250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C101M3RACAUTO | KEMET | 6,238 | 399-C0603C101M3RACAUTOCT-ND | £0.19000 | Parametric Equivalent |
| VJ0603Y101MXXCW1BC | Vishay Vitramon | 0 | 720-VJ0603Y101MXXCW1BCCT-ND | £0.08000 | Parametric Equivalent |
| VJ0603Y101MXXPW1BC | Vishay Vitramon | 0 | VJ0603Y101MXXPW1BC-ND | £0.01126 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.00240 | £9.60 |
| Unit Price without VAT: | £0.00240 |
|---|---|
| Unit Price with VAT: | £0.00288 |



