Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402N8R2D101CT | |
|---|---|
DigiKey Part Number | 1292-0402N8R2D101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402N8R2D101CT |
Description | CAP CER 8.2PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N8R2D101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012005085 | Würth Elektronik | 3,820 | 732-12053-1-ND | £0.11000 | Parametric Equivalent |
| CBR04C829D1GAC | KEMET | 209 | 399-8790-1-ND | £0.20000 | Parametric Equivalent |
| CL05C8R2DC51PNC | Samsung Electro-Mechanics | 49,450 | 1276-CL05C8R2DC51PNCCT-ND | £0.07000 | Parametric Equivalent |
| GCM1555C2A8R2DE02D | Murata Electronics | 0 | 490-GCM1555C2A8R2DE02DTR-ND | £0.00707 | Parametric Equivalent |
| GRT1555C2A8R2DA02D | Murata Electronics | 0 | 490-GRT1555C2A8R2DA02DTR-ND | £0.00617 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00286 | £28.60 |
| Unit Price without VAT: | £0.00286 |
|---|---|
| Unit Price with VAT: | £0.00343 |






