


885012005085 | |
|---|---|
DigiKey Part Number | 732-12053-2-ND - Tape & Reel (TR) 732-12053-1-ND - Cut Tape (CT) 732-12053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012005085 |
Description | CAP CER 8.2PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012005085 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.5pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR04C829D1GAC | KEMET | 209 | 399-8790-1-ND | £0.20000 | Parametric Equivalent |
| CL05C8R2DC51PNC | Samsung Electro-Mechanics | 49,450 | 1276-CL05C8R2DC51PNCCT-ND | £0.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.06300 | £0.63 |
| 50 | £0.04440 | £2.22 |
| 100 | £0.03850 | £3.85 |
| 500 | £0.02886 | £14.43 |
| 1,000 | £0.02588 | £25.88 |
| 2,500 | £0.02276 | £56.90 |
| 5,000 | £0.02088 | £104.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00519 | £51.90 |
| 20,000 | £0.00473 | £94.60 |
| 30,000 | £0.00449 | £134.70 |
| 50,000 | £0.00423 | £211.50 |
| 70,000 | £0.00408 | £285.60 |
| 100,000 | £0.00394 | £394.00 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |


