Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402N3R3D160CT | |
|---|---|
DigiKey Part Number | 1292-0402N3R3D160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402N3R3D160CT |
Description | CAP CER 3.3PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.5pF 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N3R3D160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012005022 | Würth Elektronik | 9,834 | 732-7438-1-ND | £0.07000 | Parametric Equivalent |
| C0402C339D4GACTU | KEMET | 0 | 399-15324-2-ND | £0.04804 | Parametric Equivalent |
| KGM05ACG1C3R3DH | KYOCERA AVX | 0 | 478-KGM05ACG1C3R3DHTR-ND | £0.04034 | Parametric Equivalent |
| VJ0402A3R3DXJCW1BC | Vishay Vitramon | 0 | VJ0402A3R3DXJCW1BC-ND | £0.01179 | Parametric Equivalent |
| VJ0402A3R3DXJPW1BC | Vishay Vitramon | 0 | VJ0402A3R3DXJPW1BC-ND | £0.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00129 | £12.90 |
| Unit Price without VAT: | £0.00129 |
|---|---|
| Unit Price with VAT: | £0.00155 |





