Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade

C0402C339D4GACTU | |
|---|---|
DigiKey Part Number | 399-15324-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C339D4GACTU |
Description | CAP CER 3.3PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.5pF 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C339D4GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.5pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C339B5GACTU | KEMET | 17,495 | 399-14153-1-ND | £0.38000 | Upgrade |
| C0402C339C3GACTU | KEMET | 7,310 | 399-C0402C339C3GACTUCT-ND | £0.24000 | Upgrade |
| C0402C339C5GACTU | KEMET | 43,730 | 399-C0402C339C5GACTUCT-ND | £0.07000 | Upgrade |
| C0402C339D3GACTU | KEMET | 5,995 | 399-15323-1-ND | £0.24000 | Upgrade |
| C0402C339D5GACTU | KEMET | 20,552 | 399-C0402C339D5GACTUCT-ND | £0.24000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.04804 | £480.40 |
| Unit Price without VAT: | £0.04804 |
|---|---|
| Unit Price with VAT: | £0.05765 |




