0402N390K500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 6,451
Unit Price: £0.25000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.07983
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 55,048
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: £0.01179
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: £0.01000
Datasheet
39 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N390K500CT

DigiKey Part Number
1292-0402N390K500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402N390K500CT
Description
CAP CER 39PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
39 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N390K500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C390K5GACTUKEMET6,451399-17381-1-ND£0.25000Parametric Equivalent
C0402C390K5GALTUKEMET0399-C0402C390K5GALTUTR-ND£0.07983Parametric Equivalent
KGM05ACG1H390KHKYOCERA AVX55,048478-KGM05ACG1H390KHCT-ND£0.07000Parametric Equivalent
VJ0402A390KXACW1BCVishay Vitramon0VJ0402A390KXACW1BC-ND£0.01179Parametric Equivalent
VJ0402A390KXAPW1BCVishay Vitramon0VJ0402A390KXAPW1BC-ND£0.01000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.00129£12.90
Manufacturers Standard Package
Unit Price without VAT:£0.00129
Unit Price with VAT:£0.00155