
KGM05ACG1H390KH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1H390KHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H390KHCT-ND - Cut Tape (CT) 478-KGM05ACG1H390KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H390KH |
Description | CAP CER 39PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H390KH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02000 | £0.20 |
| 50 | £0.01340 | £0.67 |
| 100 | £0.01130 | £1.13 |
| 500 | £0.00802 | £4.01 |
| 1,000 | £0.00700 | £7.00 |
| 2,500 | £0.00592 | £14.80 |
| 5,000 | £0.00527 | £26.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00475 | £47.50 |
| 20,000 | £0.00431 | £86.20 |
| 30,000 | £0.00409 | £122.70 |
| 50,000 | £0.00385 | £192.50 |
| 70,000 | £0.00371 | £259.70 |
| 100,000 | £0.00358 | £358.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

