Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402N150K160CT | |
|---|---|
DigiKey Part Number | 1292-0402N150K160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402N150K160CT |
Description | CAP CER 15PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±10% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N150K160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C150K4GACTU | KEMET | 4,434 | 399-C0402C150K4GACTUCT-ND | £0.25000 | Parametric Equivalent |
| CC0402KRNPO7BN150 | YAGEO | 19,579 | 13-CC0402KRNPO7BN150CT-ND | £0.07000 | Parametric Equivalent |
| KGM05ACG1C150KH | KYOCERA AVX | 0 | 478-KGM05ACG1C150KHTR-ND | £0.03870 | Parametric Equivalent |
| VJ0402A150KXJCW1BC | Vishay Vitramon | 0 | VJ0402A150KXJCW1BC-ND | £0.01179 | Parametric Equivalent |
| VJ0402A150KXJPW1BC | Vishay Vitramon | 47,040 | 720-VJ0402A150KXJPW1BCCT-ND | £0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00129 | £12.90 |
| Unit Price without VAT: | £0.00129 |
|---|---|
| Unit Price with VAT: | £0.00155 |





