
CC0402KRNPO7BN150 | |
|---|---|
DigiKey Part Number | 13-CC0402KRNPO7BN150TR-ND - Tape & Reel (TR) 13-CC0402KRNPO7BN150CT-ND - Cut Tape (CT) 13-CC0402KRNPO7BN150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRNPO7BN150 |
Description | CAP CER 15PF 16V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±10% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRNPO7BN150 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01900 | £0.19 |
| 50 | £0.01220 | £0.61 |
| 100 | £0.01040 | £1.04 |
| 500 | £0.00726 | £3.63 |
| 1,000 | £0.00632 | £6.32 |
| 2,500 | £0.00533 | £13.32 |
| 5,000 | £0.00474 | £23.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00405 | £40.50 |
| 20,000 | £0.00367 | £73.40 |
| 30,000 | £0.00348 | £104.40 |
| 50,000 | £0.00327 | £163.50 |
| 70,000 | £0.00315 | £220.50 |
| 100,000 | £0.00303 | £303.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

