0402B271K160CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £0.03704
Datasheet

Parametric Equivalent


KEMET
In Stock: 7,907
Unit Price: £0.27000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 19,900
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: £0.01682
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: £0.01449
Datasheet
270 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402B271K160CT

DigiKey Part Number
1292-0402B271K160CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402B271K160CT
Description
CAP CER 270PF 16V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
270 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402B271K160CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0402YC271KAT2AKYOCERA AVX00402YC271KAT2A-ND£0.03704Parametric Equivalent
C0402C271K4RACTUKEMET7,907399-C0402C271K4RACTUCT-ND£0.27000Parametric Equivalent
CC0402KRX7R7BB271YAGEO19,90013-CC0402KRX7R7BB271CT-ND£0.07000Parametric Equivalent
VJ0402Y271KXJCW1BCVishay Vitramon0VJ0402Y271KXJCW1BC-ND£0.01682Parametric Equivalent
VJ0402Y271KXJPW1BCVishay Vitramon0VJ0402Y271KXJPW1BC-ND£0.01449Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.00181£18.10
Manufacturers Standard Package
Unit Price without VAT:£0.00181
Unit Price with VAT:£0.00217