VJ0402Y271KXJPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.06060
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.04414
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.03942
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.04414
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.03942
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.04414
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.03942
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.04219
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.05214
Datasheet

Upgrade


Vishay Vitramon
In Stock: 3,991
Unit Price: £0.10000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.01449
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.05380
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.05380
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.04882
Datasheet
270 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y271KXJPW1BC

DigiKey Part Number
VJ0402Y271KXJPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402Y271KXJPW1BC
Description
CAP CER 270PF 16V X7R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
270 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y271KXJPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (48)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0402Y271JXAACVishay Vitramon0VJ0402Y271JXAAC-ND£0.06060Upgrade
VJ0402Y271JXACW1BCVishay Vitramon0VJ0402Y271JXACW1BC-ND£0.04414Upgrade
VJ0402Y271JXAPW1BCVishay Vitramon0VJ0402Y271JXAPW1BC-ND£0.03942Upgrade
VJ0402Y271JXJCW1BCVishay Vitramon0VJ0402Y271JXJCW1BC-ND£0.04414Upgrade
VJ0402Y271JXJPW1BCVishay Vitramon0VJ0402Y271JXJPW1BC-ND£0.03942Upgrade
Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000£0.01449£724.50
Manufacturers Standard Package
Unit Price without VAT:£0.01449
Unit Price with VAT:£0.01739