0201N0R3B250CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: £0.00480
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £0.07204
Datasheet

Parametric Equivalent


TDK
In Stock: 11,943
Unit Price: £0.08000
Datasheet

Parametric Equivalent


TDK
In Stock: 12,764
Unit Price: £0.13000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.13000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 73,284
Unit Price: £0.07000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: £0.00951
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 29,350
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: £0.00365
Datasheet
0.3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201N0R3B250CT

DigiKey Part Number
1292-0201N0R3B250CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0201N0R3B250CT
Description
CAP CER 0.3PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201N0R3B250CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.1pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RF03N0R3B250CTWalsin Technology Corporation01292-RF03N0R3B250CTTR-ND£0.00480Parametric Equivalent
02013A0R3BAT2AKYOCERA AVX0478-02013A0R3BAT2ATR-ND£0.07204Parametric Equivalent
C0603C0G1E0R3BTDK11,943445-7205-1-ND£0.08000Parametric Equivalent
C0603C0G1E0R3B030BFTDK12,764445-5517-1-ND£0.13000Parametric Equivalent
CBR02C308B3GACKEMET0399-6136-1-ND£0.13000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.00480£72.00
Manufacturers Standard Package
Unit Price without VAT:£0.00480
Unit Price with VAT:£0.00576