
CC0201BRNPO8BNR30 | |
|---|---|
DigiKey Part Number | 13-CC0201BRNPO8BNR30TR-ND - Tape & Reel (TR) 13-CC0201BRNPO8BNR30CT-ND - Cut Tape (CT) 13-CC0201BRNPO8BNR30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201BRNPO8BNR30 |
Description | CAP CER 0.3PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01400 | £0.14 |
| 50 | £0.00940 | £0.47 |
| 100 | £0.00790 | £0.79 |
| 500 | £0.00546 | £2.73 |
| 1,000 | £0.00471 | £4.71 |
| 2,500 | £0.00394 | £9.85 |
| 5,000 | £0.00348 | £17.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00278 | £41.70 |
| 30,000 | £0.00251 | £75.30 |
| 45,000 | £0.00238 | £107.10 |
| 75,000 | £0.00223 | £167.25 |
| 105,000 | £0.00215 | £225.75 |
| 150,000 | £0.00207 | £310.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

