
DC0803824M2B-3T0 | |
|---|---|
DigiKey Part Number | 345-DC0803824M2B-3T0-ND |
Manufacturer | |
Manufacturer Product Number | DC0803824M2B-3T0 |
Description | FAN 80X38MM 24VDC TACH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 71.8 CFM (2.01m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 71.8 CFM (2.01m³/min) | |
Static Pressure | 0.760 in H2O (189.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 53.0dB(A) | |
Power (Watts) | 18.24 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus | |
Weight | - | |
Current Rating (Amps) | 0.760A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | £14.30250 | £8,009.40 |
| Unit Price without VAT: | £14.30250 |
|---|---|
| Unit Price with VAT: | £17.16300 |

