
DC0603824M2B-BT0 | |
|---|---|
DigiKey Part Number | 345-DC0603824M2B-BT0-ND |
Manufacturer | |
Manufacturer Product Number | DC0603824M2B-BT0 |
Description | FAN 60X38MM 24VDC PWM/TACH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 67.0 CFM (1.88m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 38.00mm | |
Air Flow | 67.0 CFM (1.88m³/min) | |
Static Pressure | 2.070 in H2O (515.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 62.0dB(A) | |
Power (Watts) | 33.12 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus | |
Weight | - | |
Current Rating (Amps) | 1.38A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £21.95000 | £21.95 |
| 10 | £19.21000 | £192.10 |
| 25 | £18.22280 | £455.57 |
| 50 | £17.51140 | £875.57 |
| 100 | £16.82920 | £1,682.92 |
| 250 | £15.96952 | £3,992.38 |
| Unit Price without VAT: | £21.95000 |
|---|---|
| Unit Price with VAT: | £26.34000 |








