Parametric Equivalent

DC0401524H2B-2T0 | |
|---|---|
DigiKey Part Number | 345-DC0401524H2B-2T0-ND |
Manufacturer | |
Manufacturer Product Number | DC0401524H2B-2T0 |
Description | FAN 40X15MM 24VDC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 10.5 CFM (0.294m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection |
Mfr | Noise 36.0dB(A) |
Packaging Bulk | Power (Watts) 3.84 W |
Part Status Active | RPM |
Voltage - Rated | Termination 2 Wire Leads |
Size / Dimension Square - 40mm L x 40mm H | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Width 15.00mm | Approval Agency CE, cURus |
Air Flow 10.5 CFM (0.294m³/min) | Current Rating (Amps) 0.160A |
Static Pressure 0.380 in H2O (94.6 Pa) | Material - Frame Polybutylene Terephthalate (PBT), Glass Filled |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT), Glass Filled |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFB0424HHB | Delta Electronics | 0 | 603-2002-ND | £10.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £7.64563 | £4,587.38 |
| Unit Price without VAT: | £7.64563 |
|---|---|
| Unit Price with VAT: | £9.17476 |


