DC0401012M2B-3T3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Wakefield Thermal Solutions
In Stock: 0
Unit Price: £10.56627
Datasheet
Image for DC0401012M2B-3T3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC0401012M2B-3T3

DigiKey Part Number
345-DC0401012M2B-3T3-ND
Manufacturer
Manufacturer Product Number
DC0401012M2B-3T3
Description
FAN 40X10MM 12VDC TACH MOLEX 22-
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 4.8 CFM (0.134m³/min) 3 Position Rectangular Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
10.00mm
Air Flow
4.8 CFM (0.134m³/min)
Static Pressure
0.060 in H2O (14.9 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
21.0dB(A)
Power (Watts)
360 mW
RPM
Termination
3 Position Rectangular Connector
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.030A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT), Glass Filled
Material - Blade
Polybutylene Terephthalate (PBT), Glass Filled
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
600£7.73692£4,642.15
Manufacturers Standard Package
Unit Price without VAT:£7.73692
Unit Price with VAT:£9.28430