General Purpose Relay SPDT (1 Form C) 115VAC/DC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

859-357

DigiKey Part Number
2946-859-357-ND
Manufacturer
Manufacturer Product Number
859-357
Description
RELAY GEN PURPOSE SPDT 5A 115V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 115VAC/DC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
859-357 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
5 A
Switching Voltage
250VAC - Max
Load - Max Switching
1250VA
Coil Current
3.5 mA
Coil Type
Non Latching
Features
Lighted Indicator
Termination Style
Spring Terminal
Seal Rating
-
Coil Insulation
-
Operate Time
15 ms
Release Time
25 ms
Operating Temperature
-40°C ~ 50°C
Contact Material
Silver Tin Oxide (AgSnO)
Relay Type
Grade
-
Qualification
-
Coil Resistance
32.86 kOhms
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£43.57000£43.57
10£38.80200£388.02
25£37.04960£926.24
50£35.77580£1,788.79
100£34.54530£3,454.53
Manufacturers Standard Package
Unit Price without VAT:£43.57000
Unit Price with VAT:£52.28400