WAGO Corporation Power Relays, Over 2 Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
149 In Stock | 1 : £11.47000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 6 A | 250VAC - Max | 1500VA | - | Non Latching | - | PC Pin | - | - | - | - | 8 ms | 4 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | UL | General Purpose | - | - | |||
1,228 In Stock | 1 : £12.73000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 6 A | 250VAC - Max | 1500VA | 10 mA | Non Latching | Lighted Indicator, Socket Included | Spring Terminal | - | - | 4.8 VDC | 3.6 VDC | 8 ms | 8 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | EAC, UL | General Purpose | - | - | |||
662 In Stock | 1 : £21.53000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 16 A | 250VAC - Max | 4000VA | 19 mA | Non Latching | Lighted Indicator | Spring Terminal | - | - | 21.6 VDC | - | 8 ms | 6 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | - | General Purpose | - | - | |||
380 In Stock | 1 : £21.53000 Bulk | Bulk | Active | DIN Rail | 12VDC | SPDT (1 Form C) | 16 A | 250VAC - Max | 4000VA | 36 mA | Non Latching | Lighted Indicator | Spring Terminal | - | - | 10.8 VDC | - | 8 ms | 6 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | - | General Purpose | - | - | |||
1,471 In Stock | 1 : £22.06000 Bulk | Bulk | Active | DIN Rail | 24VDC | DPDT (2 Form C) | 8 A | 250VAC - Max | 2000VA | 19 mA | Non Latching | Lighted Indicator | Spring Terminal | - | - | 21.6 VDC | - | 8 ms | 13 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | - | General Purpose | - | - | |||
103 In Stock | 1 : £25.20000 Bulk | Bulk | Active | DIN Rail | 115VAC | SPDT (1 Form C) | 16 A | 250VAC - Max | 4000VA | 8 mA | Non Latching | Lighted Indicator | Spring Terminal | - | - | 103.5 VAC | - | 10 ms | 35 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | - | General Purpose | - | - | |||
173 In Stock | 1 : £29.58000 Bulk | Bulk | Active | DIN Rail | 115VAC | DPDT (2 Form C) | 8 A | 250VAC - Max | 2000VA | 8 mA | Non Latching | Lighted Indicator | Spring Terminal | - | - | 103.5 VAC | - | 10 ms | 35 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | - | General Purpose | - | - | |||
120 In Stock | 1 : £30.48000 Bulk | Bulk | Active | DIN Rail | 115VAC/DC | SPDT (1 Form C) | 6 A | 250VAC - Max | 1500VA | 4 mA | Non Latching | Lighted Indicator | Spring Terminal | - | - | 92 VAC/DC | - | 15 ms | 25 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | EAC, UL | General Purpose | - | - | |||
382 In Stock | 1 : £31.21000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 5 A | 250VAC - Max | 1250VA | 10 mA | Non Latching | Lighted Indicator | Spring Terminal | - | - | 20.4 VDC | - | 15 ms | 25 ms | -40°C ~ 50°C | Silver Tin Oxide (AgSnO) | - | General Purpose | - | - | |||
222 In Stock | 1 : £48.63000 Box | Box | Active | DIN Rail | 24 ~ 230VAC/DC | SPDT (1 Form C) | 6 A | 250VAC - Max | 1500VA | 3.5 mA | Non Latching | Lighted Indicator | Spring Terminal | - | - | - | - | 15 ms | 25 ms | -25°C ~ 70°C | Silver Tin Oxide (AgSnO) | EAC, UL | General Purpose | - | - | |||
87 In Stock | 1 : £64.42000 Bulk | Bulk | Active | DIN Rail | 24VDC | DPDT (2 Form C) | 6 A | 250VAC - Max | 1500VA | 31 mA | Non Latching | Lighted Indicator | Spring Terminal | - | - | 20.4 VDC | - | 10 ms | 4 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | - | General Purpose | - | - | |||
106 In Stock | 1 : £24.67000 Box | Box | Active | DIN Rail | 24VDC | DPDT (2 Form C) | 8 A | 250VAC - Max | 2000VA | 19 mA | Non Latching | Lighted Indicator | Spring Terminal | - | - | - | - | 7 ms | 2 ms | -40°C ~ 50°C | Silver Nickel (AgNi) | - | General Purpose | - | - | |||
129 In Stock | 1 : £34.91000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | SPDT (1 Form C) | 6 A | 250VAC - Max | 1500VA | 8.5 mA | Non Latching | Lighted Indicator | Spring Terminal | - | - | 20.4 VAC/DC | - | 15 ms | 25 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | EAC, UL | General Purpose | - | - | |||
33 In Stock | 1 : £39.47000 Box | Box | Active | DIN Rail | 24VAC/DC | SPDT (1 Form C) | 6 A | 250VAC - Max | 1500VA | 8.5 mA | Non Latching | Lighted Indicator | Spring Terminal | - | - | - | - | 15 ms | 25 ms | -40°C ~ 60°C | Silver Nickel (AgNi), Gold (Au) | EAC, UL | General Purpose | - | - | |||
27 In Stock | 1 : £43.98000 Box | Box | Active | DIN Rail | 115VAC/DC | SPDT (1 Form C) | 5 A | 250VAC - Max | 1250VA | 3.5 mA | Non Latching | Lighted Indicator | Spring Terminal | - | - | - | - | 15 ms | 25 ms | -40°C ~ 50°C | Silver Tin Oxide (AgSnO) | - | General Purpose | - | - | |||
21 In Stock | 1 : £24.23000 Bulk | Bulk | Active | DIN Rail | 24VDC | 4PDT (4 Form C) | 5 A | 250VAC - Max | 1250VA | 36.9 mA | Non Latching | Lighted Indicator, Mechanical Indicator | Spring Terminal | - | - | 19.2 VDC | - | 25 ms | 25 ms | -25°C ~ 70°C | Silver Cerium (AgCe) | - | General Purpose | - | - | |||
60 In Stock | 1 : £31.36000 Box | Box | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 5 A | 250VAC - Max | 1250VA | 12 mA | Non Latching | Lighted Indicator | Spring Terminal | - | - | - | - | 6 ms | 6 ms | -40° ~ 70°C | Silver Tin Oxide (AgSnO) | - | General Purpose | - | - | |||
96 In Stock | 1 : £17.78000 Box | Box | Active | Through Hole | 60VDC | SPDT (1 Form C) | 6 A | 250VAC - Max | 1500VA | - | Non Latching | - | PC Pin | - | - | - | - | 8 ms | 4 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | UL | General Purpose | - | - | |||
88 In Stock | 1 : £22.06000 Bulk | Bulk | Active | DIN Rail | 12VDC | DPDT (2 Form C) | 8 A | 250VAC - Max | 2000VA | 36 mA | Non Latching | Lighted Indicator | Spring Terminal | - | - | 10.8 VDC | - | 8 ms | 13 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | - | General Purpose | - | - | |||
9 In Stock | 1 : £22.52000 Box | Box | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 16 A | 250VAC - Max | 4000VA | 19 mA | Non Latching | Lighted Indicator | Spring Terminal | - | - | - | - | 8 ms | 6 ms | -40° ~ 70°C | Silver Nickel (AgNi) | - | General Purpose | - | - | |||
17 In Stock | 1 : £32.27000 Box | Box | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 6 A | 250VAC - Max | 1500VA | 10 mA | Non Latching | Lighted Indicator | Spring Terminal | - | - | - | - | 6 ms | 6 ms | -40°C ~ 60°C | Silver Nickel (AgNi), Gold (Au) | EAC, UL | General Purpose | - | - | |||
38 In Stock | 1 : £32.56000 Box | Box | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 5 A | 250VAC - Max | 1250VA | 10 mA | Non Latching | Lighted Indicator | Spring Terminal | - | - | - | - | 6 ms | 6 ms | -40°C ~ 50°C | Silver Nickel (AgNi), Gold (Au) | - | General Purpose | - | - | |||
71 In Stock | 1 : £33.80000 Bulk | Bulk | Active | DIN Rail | 12VDC | SPDT (1 Form C) | 6 A | 250VAC - Max | 1500VA | 17 mA | Non Latching | Lighted Indicator, Socket Included | Spring Terminal | - | - | 2.4 VDC | 1.8 VDC | 8 ms | 8 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | EAC, UL | General Purpose | - | - | |||
55 In Stock | 1 : £34.10000 Box | Box | Active | DIN Rail | 5VDC | SPDT (1 Form C) | 5 A | 250VAC - Max | 1250VA | 31 mA | Non Latching | Lighted Indicator | Spring Terminal | - | - | - | - | 15 ms | 25 ms | -40°C ~ 50°C | Silver Tin Oxide (AgSnO) | - | General Purpose | - | - | |||
20 In Stock | 1 : £34.10000 Box | Box | Active | DIN Rail | 12VDC | SPDT (1 Form C) | 5 A | 250VAC - Max | 1250VA | 17 mA | Non Latching | Lighted Indicator | Spring Terminal | - | - | - | - | 15 ms | 25 ms | -40°C ~ 50°C | Silver Tin Oxide (AgSnO) | - | General Purpose | - | - |