
857-358 | |
|---|---|
DigiKey Part Number | 2946-857-358-ND |
Manufacturer | |
Manufacturer Product Number | 857-358 |
Description | RELAY GEN PURPOSE SPDT 6A 230V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 230VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 857-358 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 1500VA | |
Coil Current | 3.5 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Operate Time | 15 ms | |
Release Time | 25 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | EAC, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 65.71 kOhms | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £43.19000 | £43.19 |
| 10 | £38.46800 | £384.68 |
| 25 | £36.73120 | £918.28 |
| 50 | £35.46860 | £1,773.43 |
| 100 | £34.24860 | £3,424.86 |
| Unit Price without VAT: | £43.19000 |
|---|---|
| Unit Price with VAT: | £51.82800 |

