Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

857-164

DigiKey Part Number
2946-857-164-ND
Manufacturer
Manufacturer Product Number
857-164
Description
SSR RELAY SPST-NO 100MA 0-48V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Datasheet
 Datasheet
EDA/CAD Models
857-164 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
DC
Voltage - Input
24VDC
Voltage - Load
0 V ~ 48 V
Load Current
100 mA
Termination Style
PC Pin
Operating Temperature
-30°C ~ 80°C
Package / Case
Supplier Device Package
4-SIP
Approval Agency
UL
Grade
-
Qualification
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£26.55000£26.55
20£22.83700£456.74
40£22.05250£882.10
60£21.60600£1,296.36
100£21.05600£2,105.60
260£20.06396£5,216.63
Manufacturers Standard Package
Unit Price without VAT:£26.55000
Unit Price with VAT:£31.86000