4-SIP Solid State Relays (SSR)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Relay Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
500 In Stock | 1 : £3.11914 Bulk | Bulk | Active | Through Hole | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 6VDC | 75 V ~ 264 V | 1 A | - | PC Pin | -30°C ~ 80°C | 4-SIP | 4-SIP | cURus, VDE | - | - | |||
1,761 In Stock | 1 : £3.20000 Bulk | Bulk | Active | Through Hole | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC | 4 ~ 6VDC | 75 V ~ 264 V | 2 A | - | PC Pin | -30°C ~ 80°C | 4-SIP | 4-SIP | cURus, VDE | - | - | |||
1,792 In Stock | 1 : £3.84000 Tube | Tube | Active | Through Hole | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 6VDC | 75 V ~ 264 V | 2 A | - | PC Pin | -30°C ~ 80°C | 4-SIP | 4-SIP | cURus, VDE | - | - | |||
3,606 In Stock | 1 : £5.57000 Tube | Tube | Active | Through Hole | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.16VDC | 0 V ~ 200 V | 1 A | 1.1 Ohms | PC Pin | -40°C ~ 85°C | 4-SIP | 4-SIL | UR, VDE | - | - | |||
3,018 In Stock | 1 : £5.94000 Tube | Tube | Active | Through Hole | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | DC | 1.16VDC | 0 V ~ 60 V | 4 A | 90 mOhms | PC Pin | -40°C ~ 85°C | 4-SIP | 4-SIL | UR, VDE | - | - | |||
1,185 In Stock | 1 : £6.47000 Tube | Tube | Active | Through Hole | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.16VDC | 0 V ~ 60 V | 3 A | 180 mOhms | PC Pin | -40°C ~ 85°C | 4-SIP | 4-SIL | UR, VDE | - | - | |||
243 In Stock | 1 : £6.60861 Tube | Tube | Active | Through Hole | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | DC | 1.16VDC | 0 V ~ 100 V | 2.6 A | 170 mOhms | PC Pin | -40°C ~ 85°C | 4-SIP | 4-SIL | UR, VDE | - | - | |||
130 In Stock | 1 : £7.09000 Tube | Tube | Active | Through Hole | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | DC | 4 ~ 30VDC | 0 V ~ 60 V | 3.6 A | 90 mOhms | PC Pin | -40°C ~ 85°C | 4-SIP | 4-SIL | UR, VDE | - | - | |||
1,008 In Stock | 1 : £7.18000 Tube | Tube | Active | Through Hole | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.16VDC | 0 V ~ 100 V | 2 A | 340 mOhms | PC Pin | -40°C ~ 85°C | 4-SIP | 4-SIL | UR, VDE | - | - | |||
227 In Stock | 1 : £7.38000 Box | Box | Active | Through Hole | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | DC | 1.16VDC | 0 V ~ 200 V | 1.3 A | 550 mOhms | PC Pin | -40°C ~ 85°C | 4-SIP | 4-SIL | UR, VDE | - | - | |||
569 In Stock | 1 : £7.94000 Tube | Tube | Active | Through Hole | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 4 ~ 30VDC | 0 V ~ 60 V | 2.7 A | 180 mOhms | PC Pin | -40°C ~ 85°C | 4-SIP | 4-SIL | UR, VDE | - | - | |||
267 In Stock | 1 : £8.42000 Tube | Tube | Active | Through Hole | Photo-Coupled Relay (Photorelay) | SPST-NC (1 Form B) | AC, DC | 1.16VDC | 0 V ~ 400 V | 500 mA | 4 Ohms | PC Pin | -40°C ~ 85°C | 4-SIP | 4-SIL | UR, VDE | - | - | |||
1,978 In Stock | 1 : £9.42000 Tube | Tube | Active | Through Hole | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 800 V | 5 A | - | PC Pin | -40°C ~ 85°C | 4-SIP | 4-SIP | CSA, UL | - | - | |||
920 In Stock | 1 : £11.22986 Box | Box | Active | Through Hole | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 75 V ~ 250 V | 10 A | - | PC Pin | -30°C ~ 80°C | 4-SIP | - | cURus, VDE | - | - | |||
556 In Stock | 1 : £13.31000 Tube | Tube | Active | Through Hole | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.25VDC | 0 V ~ 600 V | 1 A | 800 mOhms | PC Pin | -40°C ~ 85°C | 4-SIP | 4-SIL | UR, VDE | - | - | |||
805 In Stock | 1 : £13.34240 Tube | Tube | Active | Through Hole | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.25VDC | 0 V ~ 60 V | 6 A | 30 mOhms | PC Pin | -40°C ~ 85°C | 4-SIP | 4-SIL | UR, VDE | - | - | |||
1,627 In Stock | 1 : £13.36000 Tube | Tube | Active | Through Hole | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 10VDC | 12 V ~ 280 V | 1.5 A | - | PC Pin | -30°C ~ 80°C | 4-SIP | 4-Mini SIP | CE, CSA, UR | - | - | |||
1,006 In Stock | 1 : £15.14000 Bulk | Bulk | Active | Through Hole | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, Zero Cross | 15 ~ 32VDC | 12 V ~ 280 V | 5 A | - | PC Pin | -10°C ~ 80°C | 4-SIP | 4-SIP | CE, CSA, cURus, TUV | - | - | |||
947 In Stock | 1 : £15.14000 Bulk | Bulk | Active | Through Hole | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 15VDC | 12 V ~ 280 V | 5 A | - | PC Pin | -10°C ~ 80°C | 4-SIP | 4-SIP | CE, CSA, cURus, TUV | - | - | |||
632 In Stock | 1 : £16.04000 Bulk | Bulk | Active | Through Hole | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC | 3 ~ 15VDC | 12 V ~ 280 V | 5 A | - | PC Pin | -10°C ~ 80°C | 4-SIP | 4-SIP | CE, CSA, cURus, TUV | - | - | |||
125 In Stock | 1 : £16.21000 Bulk | Bulk | Active | Through Hole | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 32VDC | 12 V ~ 265 V | 5 A | - | PC Pin | -30°C ~ 80°C | 4-SIP | - | CE, cUR, UR | - | - | |||
755 In Stock | 1 : £17.78000 Tube | Tube | Active | Through Hole | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | DC | 24VDC | 1.5 V ~ 33 V | 6 A | - | PC Pin | -20°C ~ 70°C | 4-SIP | 4-SIP | CE, cURus, EAC, UKCA | - | - | |||
410 In Stock | 1 : £17.87000 Bulk | Bulk | Active | Through Hole | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 28VDC | 24 V ~ 280 V | 3.5 A | - | PC Pin | -30°C ~ 80°C | 4-SIP | - | CE, cURus | - | - | |||
169 In Stock | 1 : £18.81000 Tube | Tube | Active | Through Hole | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, Zero Cross | 24VDC | 12 V ~ 275 V | 2 A | - | PC Pin | -20°C ~ 50°C | 4-SIP | 4-SIP | CE, cURus, EAC, UKCA | - | - | |||
1,166 In Stock | 1 : £19.68000 Tube | Tube | Active | Through Hole | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | DC | 3 ~ 12VDC | 0 V ~ 24 V | 3.5 A | - | PC Pin | -20°C ~ 80°C | 4-SIP | 4-SIP | CE, cURus | - | - |