
788-312/003-000 | |
|---|---|
DigiKey Part Number | 2946-788-312/003-000-ND |
Manufacturer | |
Manufacturer Product Number | 788-312/003-000 |
Description | RELAY GEN PURPOSE DPDT 8A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 788-312/003-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 2000VA | |
Coil Current | 19 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Spring Terminal | |
Coil Insulation | - | |
Operate Time | 7 ms | |
Release Time | 2 ms | |
Operating Temperature | -40°C ~ 50°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.26 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £24.45000 | £24.45 |
| 10 | £21.77100 | £217.71 |
| 25 | £20.78920 | £519.73 |
| 50 | £20.07520 | £1,003.76 |
| 100 | £19.38510 | £1,938.51 |
| 250 | £18.50848 | £4,627.12 |
| Unit Price without VAT: | £24.45000 |
|---|---|
| Unit Price with VAT: | £29.34000 |

