


861111484016 | |
|---|---|
DigiKey Part Number | 732-6559-ND |
Manufacturer | |
Manufacturer Product Number | 861111484016 |
Description | CAP ALUM 120UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 770 mA @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 1.0626 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.102" (28.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXG120MEFCSN25X25 | Rubycon | 104 | 1189-1786-ND | £3.57000 | Parametric Equivalent |
| EKMS451VSN121MQ25S | Chemi-Con | 388 | 565-EKMS451VSN121MQ25S-ND | £5.99000 | Parametric Equivalent |
| LGG2W121MELA25 | Nichicon | 81 | 493-8219-ND | £3.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.99000 | £3.99 |
| 50 | £3.46340 | £173.17 |
| 100 | £2.98550 | £298.55 |
| 250 | £2.62684 | £656.71 |
| 500 | £2.32898 | £1,164.49 |
| 1,000 | £2.09037 | £2,090.37 |
| Unit Price without VAT: | £3.99000 |
|---|---|
| Unit Price with VAT: | £4.78800 |


