


860010674014 | |
|---|---|
DigiKey Part Number | 732-8666-1-ND - Cut Tape (CT) 732-8666-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010674014 |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010674014 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 286 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 437.58 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50YXG100MEFCT78X11.5 | Rubycon | 178 | 1189-50YXG100MEFCT78X11.5CT-ND | £0.33000 | Direct |
| 50YXJ100MTA8X11.5 | Rubycon | 5,637 | 1189-50YXJ100MTA8X11.5CT-ND | £0.33000 | Direct |
| 50ZLH100MEFCT78X11.5 | Rubycon | 1,572 | 1189-4025-1-ND | £0.34000 | Direct |
| 50ZLH100MEFCTA8X11.5 | Rubycon | 2,407 | 1189-50ZLH100MEFCTA8X11.5CT-ND | £0.37000 | Direct |
| 50ZLJ100MT78X11.5 | Rubycon | 7,965 | 1189-1662-1-ND | £0.39000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 50 | £0.17560 | £8.78 |
| 100 | £0.15340 | £15.34 |
| 250 | £0.13560 | £33.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.11930 | £95.44 |
| 1,600 | £0.11263 | £180.21 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |



