


860010480025 | |
|---|---|
DigiKey Part Number | 732-8648-1-ND - Cut Tape (CT) 732-8648-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010480025 |
Description | CAP ALUM 4700UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010480025 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.64 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 3.3792 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.299" (33.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFW1E472MHD | Nichicon | 1,078 | 493-10999-ND | £2.10000 | Parametric Equivalent |
| UKW1E472MHD | Nichicon | 273 | 493-10715-ND | £2.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.52000 | £1.52 |
| 50 | £1.29680 | £64.84 |
| 100 | £1.12930 | £112.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £1.00332 | £250.83 |
| 500 | £0.87882 | £439.41 |
| 1,250 | £0.83733 | £1,046.66 |
| Unit Price without VAT: | £1.52000 |
|---|---|
| Unit Price with VAT: | £1.82400 |

