Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

890414028007CS | |
|---|---|
DigiKey Part Number | 732-890414028007CS-ND |
Manufacturer | |
Manufacturer Product Number | 890414028007CS |
Description | CAP FILM 10UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 890414028007CS Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 1.181" W (42.00mm x 30.00mm) |
Part Status Active | Height - Seated (Max) 1.787" (45.40mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463W510000M1K | KEMET | 0 | 399-R463W510000M1K-ND | £3.44111 | Parametric Equivalent |
| R463W510040M1K | KEMET | 0 | 399-R463W510040M1K-ND | £3.54283 | Parametric Equivalent |
| R463W510050M1K | KEMET | 795 | 399-12807-ND | £5.31000 | Parametric Equivalent |
| R463W5100JBM1K | KEMET | 0 | 399-R463W5100JBM1K-ND | £3.51278 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.44000 | £8.44 |
| 10 | £7.72500 | £77.25 |
| 50 | £7.03320 | £351.66 |
| 100 | £6.32700 | £632.70 |
| 500 | £5.79738 | £2,898.69 |
| 1,000 | £5.36737 | £5,367.37 |
| Unit Price without VAT: | £8.44000 |
|---|---|
| Unit Price with VAT: | £10.12800 |



