Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R463W510040M1K | |
|---|---|
DigiKey Part Number | 399-R463W510040M1K-ND |
Manufacturer | |
Manufacturer Product Number | R463W510040M1K |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463W510040M1K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.634" L x 1.181" W (41.50mm x 30.00mm) |
Part Status Active | Height - Seated (Max) 1.776" (45.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463W510000M1K | KEMET | 0 | 399-R463W510000M1K-ND | £3.44111 | Parametric Equivalent |
| R463W510050M1K | KEMET | 795 | 399-12807-ND | £5.31000 | Parametric Equivalent |
| R463W5100JBM1K | KEMET | 0 | 399-R463W5100JBM1K-ND | £3.51278 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | £3.54283 | £212.57 |
| Unit Price without VAT: | £3.54283 |
|---|---|
| Unit Price with VAT: | £4.25140 |



