



885012209029 | |
|---|---|
DigiKey Part Number | 732-12289-2-ND - Tape & Reel (TR) 732-12289-1-ND - Cut Tape (CT) 732-12289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012209029 |
Description | CAP CER 1000PF 50V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012209029 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.041" (1.05mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC32X7R102K50NT | Cal-Chip Electronics, Inc. | 2,939 | 4713-GMC32X7R102K50NTCT-ND | £0.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.14700 | £1.47 |
| 50 | £0.10780 | £5.39 |
| 100 | £0.09560 | £9.56 |
| 500 | £0.07510 | £37.55 |
| 1,000 | £0.06878 | £68.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06099 | £182.97 |
| 6,000 | £0.05718 | £343.08 |
| 9,000 | £0.05527 | £497.43 |
| 15,000 | £0.05315 | £797.25 |
| 21,000 | £0.05192 | £1,090.32 |
| 30,000 | £0.05073 | £1,521.90 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

