
GMC32X7R102K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC32X7R102K50NTTR-ND - Tape & Reel (TR) 4713-GMC32X7R102K50NTCT-ND - Cut Tape (CT) 4713-GMC32X7R102K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32X7R102K50NT |
Description | CAP1210 X7R 1000PF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012209029 | Würth Elektronik | 1,053 | 732-12289-1-ND | £0.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.17700 | £1.77 |
| 50 | £0.13140 | £6.57 |
| 100 | £0.11710 | £11.71 |
| 500 | £0.09320 | £46.60 |
| 1,000 | £0.08582 | £85.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.07672 | £230.16 |
| 6,000 | £0.07227 | £433.62 |
| 9,000 | £0.07004 | £630.36 |
| 15,000 | £0.06757 | £1,013.55 |
| 21,000 | £0.06613 | £1,388.73 |
| 30,000 | £0.06474 | £1,942.20 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

