



885012007016 | |
|---|---|
DigiKey Part Number | 732-7820-2-ND - Tape & Reel (TR) 732-7820-1-ND - Cut Tape (CT) 732-7820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012007016 |
Description | CAP CER 100PF 16V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012007016 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A101JXJCW1BC | Vishay Vitramon | 3,978 | 720-VJ0805A101JXJCW1BCCT-ND | £0.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04100 | £0.41 |
| 50 | £0.02820 | £1.41 |
| 100 | £0.02430 | £2.43 |
| 500 | £0.01776 | £8.88 |
| 1,000 | £0.01576 | £15.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01278 | £51.12 |
| 8,000 | £0.01167 | £93.36 |
| 12,000 | £0.01112 | £133.44 |
| 20,000 | £0.01050 | £210.00 |
| 28,000 | £0.01015 | £284.20 |
| 40,000 | £0.00980 | £392.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

