100 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A101JXJCW1BC

DigiKey Part Number
720-VJ0805A101JXJCW1BCTR-ND - Tape & Reel (TR)
720-VJ0805A101JXJCW1BCCT-ND - Cut Tape (CT)
720-VJ0805A101JXJCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805A101JXJCW1BC
Description
CAP CER 100PF 16V C0G/NP0 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A101JXJCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A101GXACW1BCVishay Vitramon1,535720-VJ0805A101GXACW1BCCT-ND£0.16000Upgrade
VJ0805A101GXAPW1BCVishay Vitramon30,656720-1700-1-ND£0.16000Upgrade
VJ0805A101GXJCW1BCVishay Vitramon191720-VJ0805A101GXJCW1BCCT-ND£0.16000Upgrade
VJ0805A101GXXCW1BCVishay Vitramon5,625720-1701-1-ND£0.16000Upgrade
VJ0805A101JXAACVishay Vitramon5,624720-1840-1-ND£0.19000Upgrade
In-Stock: 3,978
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.13000£0.13
10£0.07200£0.72
50£0.05060£2.53
100£0.04420£4.42
500£0.03334£16.67
1,000£0.02999£29.99
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.02501£100.04
8,000£0.02316£185.28
12,000£0.02223£266.76
20,000£0.02120£424.00
28,000£0.02060£576.80
40,000£0.02003£801.20
Manufacturers Standard Package
Unit Price without VAT:£0.13000
Unit Price with VAT:£0.15600