


860240275007 | |
|---|---|
DigiKey Part Number | 732-9312-1-ND - Cut Tape (CT) 732-9312-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860240275007 |
Description | CAP ALUM 470UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860240275007 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 270 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 540 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YXJ470MT810X12.5 | Rubycon | 3,606 | 1189-25YXJ470MT810X12.5CT-ND | £0.41000 | Upgrade |
| 25ZLH470MEFCT810X12.5 | Rubycon | 7,153 | 1189-4173-1-ND | £0.44000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.32000 | £0.32 |
| 50 | £0.26900 | £13.45 |
| 100 | £0.23340 | £23.34 |
| 250 | £0.20748 | £51.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £0.18155 | £108.93 |
| 1,200 | £0.17413 | £208.96 |
| Unit Price without VAT: | £0.32000 |
|---|---|
| Unit Price with VAT: | £0.38400 |

