


860080473004 | |
|---|---|
DigiKey Part Number | 732-9020-1-ND - Cut Tape (CT) 732-9020-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080473004 |
Description | CAP ALUM 68UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080473004 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 280 mOhms |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1E680MED1TD | Nichicon | 1,256 | 493-5039-1-ND | £0.27000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 50 | £0.08740 | £4.37 |
| 100 | £0.07630 | £7.63 |
| 250 | £0.06816 | £17.04 |
| 500 | £0.05928 | £29.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.05706 | £85.59 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

