


860040478015 | |
|---|---|
DigiKey Part Number | 732-9182-1-ND - Cut Tape (CT) 732-9182-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040478015 |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040478015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.362 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.88 A @ 100 kHz | |
Impedance | 23 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 1.437" (36.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.69000 | £1.69 |
| 50 | £1.44060 | £72.03 |
| 100 | £1.25450 | £125.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £1.11448 | £445.79 |
| 800 | £0.97515 | £780.12 |
| 1,200 | £0.92922 | £1,115.06 |
| Unit Price without VAT: | £1.69000 |
|---|---|
| Unit Price with VAT: | £2.02800 |

