470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860020675022

DigiKey Part Number
732-8868-1-ND - Cut Tape (CT)
732-8868-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860020675022
Description
CAP ALUM 470UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860020675022 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
600 mA @ 120 Hz
Ripple Current @ High Frequency
828 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 533
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.64000£0.64
50£0.54020£27.01
100£0.47130£47.13
250£0.41868£104.67
Tape & Box (TB)
QuantityUnit PriceExt Price
500£0.36532£182.66
1,000£0.34827£348.27
Manufacturers Standard Package
Unit Price without VAT:£0.64000
Unit Price with VAT:£0.76800